| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334626-1 |
| Series: | zQSFP+/QSFP28 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | 19 mm, .748 in |
| Number of Ports: | 6 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | QSFP28 |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | , |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Customer Applied Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .255 in, 6.5 mm |
| Lightpipe Configuraton: | Quad Square |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver Alloy |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Part Aliases: | 2334626-1 |
| SKU: | AMP2334626-1 |
2334626-1
| Heilind Number: | AMP2334626-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2334626-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your QSFP28/56 connectivity with this 1X6 Cage Assembly Behind Bezel. Designed for high-speed data transmission at 28 Gb/s, this assembly features a rugged Nickel Silver Alloy construction for durability. With a 1 x 6 port configuration and Through Hole - Press-Fit termination method, it ensures secure and reliable connections on your printed circuit board. The included ganged heat sink, featuring anodized black finish, provides efficient thermal management. RoHS compliant and lead-free solder process capable, this assembly is not only high-performing but also environmentally friendly. Perfect for applications requiring fast and stable data transfer, it comes with customer-applied EMI and RFI protection for added reliability. Upgrade your connectivity solutions with this essential component.

