2334626-2

Heilind Number:AMP2334626-2
Manufacturer:TE Connectivity
Manufacturer Number:2334626-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

QSFP28/56 1X6 CAGE ASSY BHND BZL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2334626-2
Series:zQSFP+/QSFP28
Termination Method:Through Hole - Press-Fit
Pitch:19 mm, .748 in
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:QSFP28
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:,
PCB Thickness (Recommended):.057 in, 1.45 mm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.255 in, 6.5 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver Alloy
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Part Aliases:2334626-2
SKU:AMP2334626-2

Detailed Description

Enhance your high-speed connectivity with our QSFP28/56 1X6 Cage Assembly, designed for efficient data transmission at 28 Gb/s. This Through Hole - Press-Fit assembly, featuring a 1 x 6 port matrix configuration, offers seamless integration into your QSFP28 applications. With a rugged Nickel Silver Alloy construction and anodized Black heat sink compatibility, it ensures durability and optimal performance. RoHS compliant and lead-free solder capable, this assembly meets international standards for environmental responsibility. Elevate your cable-to-board connections with this essential component, perfect for demanding data and devices environments.