| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS32-17S |
| Color: | Black |
| Series: | Nano MQS |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Number of Positions: | 16 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2334712-1 |
MS3456LS32-17S
| Heilind Number: | AMP2334712-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS32-17S |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle connectivity with our Nano MQS connector. Featuring a sleek black design, this high-performance accessory is ROHS compliant, ensuring both quality and environmental responsibility. With two rows, 16 positions, and a pitch of 1.8mm (.071 in), it offers optimal functionality for various applications. The 180° cable exit angle allows for easy installation, perfect for automotive wiring setups. While not conn_pos_assurance_capable, its reliable construction guarantees secure connections. Explore our range of compatible housings and accessories for a complete automotive connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2098583-2 | ![]() | |
| Aero-Electric Connector | Conesys 2098583-4 | ![]() |


