| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2334884-1 |
| Series: | UMCC |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Mating Type: | Snap-Off, Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| Cable Type: | Coax |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | UMCC |
| GPL: | 973 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L234 |
| Number of Signal Positions: | 1 |
| Number of Coaxial Contacts: | 1 |
| Number of Mounting Legs: | 4 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Contact Captivation Method: | Solder |
| EMI and RFI Protection Type: | Shielding |
| Connector System: | Cable to Board |
| Part Aliases: | 2334884-1 |
| SKU: | AMP2334884-1 |
2334884-1
| Heilind Number: | AMP2334884-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2334884-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the UMCC Micro-Coax receptacle from our Gen 4 series. This high-performance RF connector features a 50 Ω impedance, making it ideal for applications up to 6 GHz. Designed for easy installation, it supports surface mount soldering and offers a secure snap-on/off mating type. With a single-port configuration and straight cable connector orientation, it ensures efficient signal transmission. The gold-plated body provides durability and reliable contact, while the shielding design offers EMI and RFI protection. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards for environmental sustainability. Elevate your RF coaxial connections with this versatile and dependable connector.


