| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335889-2 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Cable Assembly |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Bright |
| Front Shell Material: | Stainless Steel |
| Front Shell Plating Finish: | Bright |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335889-2 |
| SKU: | AMP2335889-2 |
2335889-2
Specifications
Detailed Description
Discover the rugged reliability of the AMPLIMITE D-Sub Connector, featuring a SZ 2 Plug design with 15 positions for seamless connectivity. Constructed with durable stainless steel shells and contact pins, this connector is ideal for demanding environments. With a 7.5 A amperage rating and cable mount installation, it ensures secure and efficient signal transmission. Operating within a wide temperature range of -55 to 125 °C (-67 to 257 °F), it is suitable for aerospace, defense, and marine applications. RoHS compliant and featuring non-magnetic properties, this connector guarantees performance and compliance. Perfect for cable-to-cable assemblies, it offers a crimp snap-in contact style for easy installation. Trust in the AMPLIMITE D-Sub Connector for your critical connectivity needs.

