| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335889-5 |
| Series: | AMPLIMITE D-Sub Connector |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .108 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Insert Material: | Thermoplastic |
| Package Quantity: | 50 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 243 |
| Shield Material: | Steel |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | Without |
| Cable Insulation Diameter: | 1.73 mm |
| Grommets: | Without |
| Grounding Indents: | Without |
| Shell Type: | Plug |
| Insert Flammability Standard: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2335889-5 |
| SKU: | AMP2335889-5 |
2335889-5
Specifications
Detailed Description
Introducing the AMPLIMITE SZ 5 PLUG, a high-performance connector designed for demanding applications. With 50 positions and a rugged steel shell, this connector ensures reliable signal transmission in harsh environments. The thermoplastic housing and UL 94V-0 flammability standard compliance guarantee safety and durability. Featuring a cable mount design with crimp snap-in termination, it offers easy installation for 20-24 AWG wires. Suitable for aerospace, defense, and marine industries, this connector operates flawlessly in temperatures ranging from -55 to 125 °C. RoHS compliant and lead-free solder capable, it meets international environmental standards. Perfect for cable-to-cable connections, this connector is essential for any signal transmission setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | P-23-025209 - End Of Life. LTB 12/29/23 | Download | |||

