| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335891-6 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 5 A |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Steel |
| Rear Shell Material: | Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS14004-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335891-6 |
| SKU: | AMP2335891-6 |
2335891-6
Specifications
Detailed Description
Introducing the AMPLIMITE D-Sub Connector, a robust solution for your connectivity needs. This series features a 104-position, size 6 plug with a sturdy steel shell, ensuring durability in demanding environments. With a 2.29mm pitch and 22 contact size, it's ideal for signal applications, offering a secure cable mount for reliable connections. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for aerospace, defense, and marine industries. RoHS compliant and crafted with non-magnetic materials, it guarantees high performance and compliance with industry standards. Trust the AMPLIMITE D-Sub Connector for seamless connectivity in your projects.

