| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335893-6 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Cable Assembly |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Stainless Steel |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS14004-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335893-6 |
| SKU: | AMP2335893-6 |
2335893-6
Specifications
Detailed Description
Elevate your connectivity with the AMPLIMITE D-Sub Connector, featuring a robust design for reliable performance. This 104-position receptacle, with a shell size of 6 and contact size 22, is engineered for high-speed signal transmission. Crafted from durable steel, it ensures secure cable mounting with a pitch of 2.29mm. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is ideal for aerospace, defense, and marine applications. RoHS-compliant and featuring non-magnetic properties, it guarantees both quality and safety. Perfect for cable-to-cable assemblies, this connector with crimp snap-in contact style offers seamless integration in various systems. Upgrade your connectivity with this essential component for D-Sub and D-Ribbon setups.

