| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2337019-1 |
| Series: | UMCC |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Mating Type: | Snap-Off, Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 0 - 6 GHz |
| Body Material: | High Temperature Thermoplastic UL94-V0 |
| Cable Type: | Coax |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Interface: | UMCC |
| GPL: | 973 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L234 |
| Number of Coaxial Contacts: | 1 |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold over Nickel |
| Center Contact Material: | Copper Alloy |
| Contact Captivation Method: | Solder |
| EMI and RFI Protection Type: | Shielding |
| Connector System: | Cable to Board |
| Part Aliases: | 2337019-1 |
| SKU: | AMP2337019-1 |
2337019-1
| Heilind Number: | AMP2337019-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2337019-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the UMCC Micro-Coax receptacle from our Gen 1 series. Designed for seamless integration on your PCB, this high-performance connector features a solder/Surface Mount termination method, ensuring reliable connectivity in demanding applications. With a compact form factor and vertical mount orientation, it's ideal for space-constrained setups. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it guarantees optimal signal transmission. Crafted from high-temperature thermoplastic with a UL94-V0 rating, it offers robust durability. Whether you need a Snap-Off or Snap-On mating type, this connector delivers secure engagement. Compliant with RoHS standards and capable of lead-free solder processes, it's environmentally friendly and easy to integrate into your assembly. Trust in its Gold-plated copper alloy contacts for efficient conductivity, while the shielding provides EMI and RFI protection. With an operating temperature range from -40 to 85 °C (-40 to 185 °F), it's suitable for versatile environments. Elevate your RF coaxial connections with this essential component.


