MS3456LS36-3SX

Heilind Number:AMP2337234-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-3SX
ECAD Model:
3D Model

Description:

TACT MICRO JB 4.6X4.4X0.55 P3.5 260GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-3SX
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:260 g, 9.171 oz
Actuator Material:Polyimide
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337234-4

Detailed Description

Enhance your electronic devices with the TACT MICRO JB 4.6X4.4X0.55 P3.5 260GF switch. Designed for surface mount installation with a vertical mount angle, this switch offers reliable performance with its stainless steel contact material and polyimide actuator. Operating at a rated voltage of 12 VDC and an amperage of 50 mA, it provides seamless functionality. The SPST pole and throw configuration, along with the flush, top actuator type, ensure smooth and precise operation. With an operating force of 260 g (9.171 oz) and RoHS compliance, this switch is a durable and environmentally friendly choice for tactile and keyboard applications. Upgrade your devices with this high-quality component that guarantees optimal performance.