MS3456LS36-6PY

Heilind Number:AMP2337237-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-6PY
ECAD Model:
3D Model

Description:

TACT MINI GW 5.2X5.2X1.5 260GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-6PY
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.171 oz
Actuator Material:Polytetrafluoroethylene
Actuator Color:Silver
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337237-4

Detailed Description

Experience smooth and reliable tactile feedback with our TACT MINI GW switch, designed for seamless operation in electronic devices. With a compact size of 5.2x5.2x1.5mm and a surface mount configuration, it's perfect for space-constrained applications. The stainless steel contact material ensures durability, while the vertical mount angle and round actuator offer easy integration. Operating at 12VDC with an amperage of 50mA, this switch provides efficient performance. The SPST pole-and-throw configuration, along with an operating force of 260g, delivers precise control. RoHS compliant and featuring a silver actuator, it's a high-quality solution for your switching needs.