MS3456LS36-6PZ

Heilind Number:AMP2337238-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-6PZ
ECAD Model:
3D Model

Description:

TACT MINI GW 5.2X5.2X2 70GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-6PZ
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:2.469 oz, 70 g
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337238-1

Detailed Description

Experience reliable performance with our TACT MINI GW switch, featuring a compact 5.2x5.2x2mm surface-mount design for easy installation. With an amperage of 50mA and a rated voltage of 12VDC, this switch offers efficient operation in various electronic applications. The stainless steel contact material ensures durability, while the thermoplastic actuator in sleek black provides a comfortable and responsive touch. Designed for vertical mount angle, it guarantees seamless integration into your devices. Boasting a single-pole, single-throw configuration and an operating force of 70g, this switch offers precise and tactile feedback. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of uses, from consumer electronics to industrial controls, this tactile switch is a versatile and dependable choice.