MS3456LS36-7P

Heilind Number:AMP2337242-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-7P
ECAD Model:
3D Model

Description:

TACT MINI JB 5.2X5.2X0.8 260GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-7P
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Illumination:No
Actuator Type:Flush, Top
Switch Operation:Off - (On)
Operating Force:260 g, 9.171 oz
Actuator Material:Polytetrafluoroethylene
Pole and Throw Configuration:SPST
Rated Voltage:12 VDC
SKU:AMP2337242-3

Detailed Description

Upgrade your tactile switch game with the TACT MINI JB 5.2X5.2X0.8 260GF. This high-performance surface mount switch boasts a 50 mA amperage and features stainless steel contacts for durability. Operating at a rated voltage of 12 VDC, it offers a reliable performance for various electronic applications. With a vertical mount angle and a flush, top actuator, it ensures seamless integration. The SPST pole and throw configuration, along with an operating force of 260 g (9.171 oz), delivers tactile feedback with precision. RoHS compliant and crafted with high-quality materials, this switch guarantees both performance and environmental responsibility. Upgrade your devices with this top-of-the-line component.