| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2337815-2 |
| Wire Size: | 0.051 mm² |
| Cable Length: | 3.28 ft |
| Connector End A: | Mini-SAS |
| Connector End B: | Mini-SAS |
| Number of Pairs: | 8 |
| Data Transfer Rate: | 12 Gbps |
| Flammability Rating: | CL2 |
| Connector End A Gender: | Male |
| Connector End B Gender: | Male |
| SKU: | AMP2337815-2 |
2337815-2
| Heilind Number: | AMP2337815-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2337815-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MINISAS HD TO MINISAS HD,30AWG

