| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2339640-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .167 in, 4.25 mm |
| Contact Width: | .098 in, 2.5 mm |
| Package Quantity: | 1400 |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .236 in, 6 mm |
| Scalable: | No |
| Spring Finger Type: | Box-Clip |
| Side Protected: | No |
| Contact Working Range High: | .165 in, 4.2 mm |
| Contact Working Range Low: | .201 in, 5.1 mm |
| Part Aliases: | 2339640-1 |
| SKU: | AMP2339640-1 |
2339640-1
| Heilind Number: | AMP2339640-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2339640-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Spring Finger 6025, designed for reliable power connectivity in a variety of applications. Crafted from durable copper alloy with a gold-plated mating area, this contact ensures optimal conductivity. With a contact length of 4.25 mm and width of 2.5 mm, it offers a precise fit for seamless performance. Operating smoothly in temperatures ranging from -40 to 85°C, it's suitable for diverse environments. With 1400 pieces in a convenient Tape & Reel packaging, it's ideal for high-volume production. RoHS compliant and lead-free solder capable, it meets international standards for sustainability. Trust the Spring Finger 6025 for efficient board-to-board connections in your projects.

