| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-8SY |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 8 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2339978-5 |
MS3456LS36-8SY
| Heilind Number: | AMP2339978-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-8SY |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY, designed for high-speed data transmission. This assembly features 20 positions in a 2 x 4 port matrix configuration, allowing for seamless integration into your system. With a data rate of 56 Gb/s, it ensures rapid and efficient performance. Constructed for durability, it can withstand temperatures ranging from -55 to 105°C (-67 to 221°F). The Through Hole - Press-Fit termination method offers secure and reliable PCB mounting. RoHS compliant, this product is also environmentally friendly. Upgrade your setup with this essential component for IO connectivity.

