MS3456LS36-8SZ

Heilind Number:AMP2339978-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-8SZ
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-8SZ
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:8
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2339978-6

Detailed Description

Elevate your high-speed connectivity solutions with our SFP56 Stacked 2x4 Receptacle Assembly. This cutting-edge component features a through-hole press-fit termination method, ensuring secure and reliable connections. Boasting a pitch of .6mm (.018 in) and offering 56 Gb/s data rate capabilities, it's designed to meet the demands of modern technology. With 8 ports and 20 positions arranged in a 2x4 matrix configuration, this assembly provides ample connectivity options. Operating flawlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's suitable for various environments. RoHS compliant and meticulously crafted, it guarantees both performance and environmental responsibility. Perfect for high-speed applications, this SFP/SFP+/zSFP+ product type is a must-have for your connectivity infrastructure.