| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-9P |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 8 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2339978-7 |
MS3456LS36-9P
| Heilind Number: | AMP2339978-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-9P |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmission systems with our SFP56 Stacked 2x4 Receptacle Assembly. Designed for optimal performance, this assembly features a through-hole press-fit termination method with a pitch of .6mm (.018 in). With eight ports and twenty positions, it supports a data rate of 56 Gb/s, making it ideal for demanding applications. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), its durable construction ensures reliability in any environment. Perfect for PCB mounting, this RoHS-compliant assembly is a must-have for high-speed connectivity solutions.

