| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-9PW |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 8 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2339978-8 |
MS3456LS36-9PW
| Heilind Number: | AMP2339978-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-9PW |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SFP56 Stacked 2x4 Receptacle Assembly. This high-speed solution features a through-hole press-fit termination method, ideal for secure PCB mounting. With 8 ports and 20 positions, it offers robust performance for data rates up to 56 Gb/s. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly is a reliable choice for demanding applications. Upgrade your setup with this essential component for efficient signal transmission.

