| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2340033-5 |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 16 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2340033-5 |
2340033-5
| Heilind Number: | AMP2340033-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2340033-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience high-speed connectivity with our SFP56 Stacked 2x8 Receptacle Assembly. Designed for optimal performance, this assembly features a Through Hole - Press-Fit termination method and a pitch of .6mm (.018in), ensuring reliable connections. With 16 ports and 20 positions, it offers seamless data transmission at 56Gb/s, perfect for demanding applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in various environments. RoHS compliant and PCB mounted Through Hole - Press-Fit, this product is a top choice for your high-speed connector needs.

