| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS36-9PY |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 16 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2340033-6 |
MS3456LS36-9PY
| Heilind Number: | AMP2340033-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS36-9PY |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP56 Stacked 2x8 Receptacle Assembly. Designed for optimal performance, this assembly features a through-hole press-fit termination method with a .6mm pitch, suitable for data rates up to 56 Gb/s. With 16 ports and 20 positions arranged in a 2x8 matrix, it offers versatile connectivity options. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is ideal for demanding environments. RoHS compliant, it ensures environmentally friendly solutions. Upgrade your system with this reliable and efficient SFP/SFP+/zSFP+ product.

