| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2340033-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 16 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2340033-7 |
2340033-7
| Heilind Number: | AMP2340033-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2340033-7 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP56 Stacked 2x8 Receptacle Assembly, meticulously designed for optimal performance. Featuring a through-hole press-fit termination method and a compact .6mm pitch, this assembly boasts 16 ports and 20 positions, perfect for demanding data transmission environments. With a blazing 56 Gb/s data rate and a rugged operating temperature range of -55 to 105°C, it ensures reliable operation even in extreme conditions. RoHS compliant and meticulously crafted, this product is a must-have for professionals in need of seamless, high-speed connectivity solutions.

