MS3456LS36-9PZ

Heilind Number:AMP2340033-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS36-9PZ
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS36-9PZ
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:16
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 8
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2340033-8

Detailed Description

Enhance your high-speed connectivity with our SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly features a 2 x 8 port matrix configuration, offering a total of 16 ports with 20 positions for seamless data transmission. With a blazing fast data rate of 56 Gb/s, it ensures rapid and efficient communication. The Through Hole - Press-Fit termination method guarantees secure and reliable PCB mounting, even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this high-speed cage assembly with an integrated connector.