| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2340324-1 |
| SKU: | AMP2340324-1 |
2340324-1
| Heilind Number: | AMP2340324-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2340324-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
ASSY STRADDLE MOUNT 140P 062 S
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2328461-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2022 | PCN-21-119370 - contact tine gap change to 1.22mm from 1.48mm. This change has the effect of preventing poor soldering in the customer soldering process. | Download | |||


