| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2341474-2 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Housing Color: | Light Gray |
| GPL: | Z23 |
| Operating Temperature Range: | -40 - 190 °F, -40 - 90 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Product Code: | X538 |
| ECCN: | EAR99 |
| Height: | 15.5 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 43.5 mm |
| Lighting Product Type: | Accessory |
| Standards Met: | Zhaga |
| Part Aliases: | 2341474-2 |
| SKU: | AMP2341474-2 |
2341474-2
| Heilind Number: | AMP2341474-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2341474-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your lighting setup with this Sealing Cap for receptacles from the LUMAWISE Endurance S series. Designed for industrial applications, this cap ensures reliable protection against external elements with its sealable construction. Compliant with RoHS standards, it guarantees environmental responsibility. The light gray housing with Zhaga keying offers easy identification and secure fitting, while the ventless design maintains integrity in harsh conditions. With an operating temperature range of -40 to 90°C (-40 to 190°F), this accessory is ideal for a wide range of environments. Elevate your lighting connectors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2363638-2 | ![]() |


