| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 234168-1 |
| Tool Type: | Contact Extraction |
| Application: | Contact-to-Housing |
| Product: | Insertion & Extraction Tools |
| SKU: | AMP234168-1 |
234168-1
Specifications
Detailed Description
Effortlessly remove contacts from their housing with the Extraction Tool (Dynamic D-3). Specifically designed for contact-to-housing applications, this tool ensures smooth and efficient extraction, making maintenance and repairs a breeze. A must-have for any toolkit, it guarantees precision and ease of use. Crafted with high-quality materials, it offers durability and reliability for long-term use. Upgrade your extraction process with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1276716-1 | EXT-TOOL FOR DYNAMIC D2 CONN | ![]() |
| TE Connectivity 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640441-5 | 05P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640442-5 | 05P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 409158-1 | EXTRACTION TOOL | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | PCN-26-274066 -PCN Clarification. PCN-26-268865 was ONLY an administrative clarification of the drawing. No changes will be made to Part Number 234168-1 | Download | |||
| 04/26/2026 | PCN-26-268865 - Material added. Add an alternative material to the design, update the EBOM accordingly, and revise the TCPN to match the drawing revision. | Download | |||


