| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342071-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342071-4 |
| SKU: | AMP2342071-4 |
2342071-4
| Heilind Number: | AMP2342071-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342071-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily power and connect your electronic devices with this high-quality terminal block. Featuring a durable high temperature polyamide housing in sleek black, this board mount connector is designed for reliable performance. With a 3.5mm pitch and 4 positions, it allows for efficient power and signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for safety and sustainability. Perfect for industrial applications, it is a essential component for your electronic projects.

