2342071-5

Heilind Number:AMP2342071-5
Manufacturer:TE Connectivity
Manufacturer Number:2342071-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342071-5
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342071-5
SKU:AMP2342071-5

Detailed Description

Power up your connections with this high-quality terminal block. Designed for efficient board mounting, this vertical connector features a single row with five positions, perfect for streamlined setups. With a robust housing made of high-temperature polyamide in sleek black, it ensures durability in industrial environments. Operating within a wide temperature range from -40 to 105°C, it offers reliable performance. The tin-plated contact mating area guarantees optimal conductivity, while the lead-free solder process makes it environmentally friendly. Suitable for power and signal applications, it accommodates an amperage of 11A and a voltage of 300V AC, meeting diverse needs with ease. Trust in this shrouded header for secure wire-to-board connections in your projects.