2342071-8

Heilind Number:AMP2342071-8
Manufacturer:TE Connectivity
Manufacturer Number:2342071-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342071-8
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342071-8
SKU:AMP2342071-8

Detailed Description

Easily connect power and signal components with this board-mount terminal block. Featuring a single row design with 8 positions, it offers a contact amperage of 11A and a voltage rating of 300V AC for reliable performance. The high temperature polyamide housing in sleek black ensures durability, while the tin-plated contact mating area guarantees secure connections. With a pitch of 3.5mm (.138 inches) and a vertical mount angle, it's ideal for PCB applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this terminal block is suitable for industrial use. Fully RoHS compliant, it meets environmental standards without compromising quality. Upgrade your wire-to-board connections with this shrouded, through-hole header for efficient and safe circuit assembly.