| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342076-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342076-5 |
| SKU: | AMP2342076-5 |
2342076-5
| Heilind Number: | AMP2342076-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342076-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance terminal block. Featuring a single row design with five positions, it offers a secure and efficient board mount solution. The durable housing, made of high temperature polyamide in sleek black, ensures reliability in industrial settings. With a contact amperage of 11A and a voltage capacity of 300V AC, it's suitable for power and signal applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether in extreme temperatures or demanding environments, this terminal block guarantees optimal performance. Elevate your connectivity with this essential component for wire-to-board systems.

