| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342076-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342076-8 |
| SKU: | AMP2342076-8 |
2342076-8
| Heilind Number: | AMP2342076-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342076-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this high-quality terminal block. Featuring a single row design and vertical board mount, it offers efficient installation on PCBs. The black housing, made of high temperature polyamide, ensures durability in tough industrial environments. With a contact rating of 11 A at 300 V AC, it provides reliable performance. Each block has 8 positions with Tin plating on the contact mating area, ideal for secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this terminal block is essential for power and signal circuitry.

