2342077-3

Heilind Number:AMP2342077-3
Manufacturer:TE Connectivity
Manufacturer Number:2342077-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3POS HDR 90 DEG,HT,3.81MM PITCH TL 1.9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342077-3
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342077-3
SKU:AMP2342077-3

Detailed Description

Power and signals flow effortlessly with this high-quality terminal block, designed for seamless board mounting. Constructed from durable high temperature polyamide, it ensures reliable performance even in harsh conditions. Featuring a single row with three positions, it offers efficient connectivity for various applications. The black housing with a tin-plated contact mating area not only enhances durability but also complies with RoHS standards, making it an environmentally friendly choice. With an amperage rating of 11A and a voltage capacity of 300V AC, this terminal block is suitable for power and signal transmission. Its through-hole mount style and reflow solder capability simplify installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for wire-to-board connections, this shrouded header is a versatile component in any electronic setup.