2342077-5

Heilind Number:AMP2342077-5
Manufacturer:TE Connectivity
Manufacturer Number:2342077-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5POS HDR 90 DEG,HT,3.81MM PITCH,TL 1.9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342077-5
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342077-5
SKU:AMP2342077-5

Detailed Description

Elevate your power and signal connectivity with this high-performance terminal block, designed for seamless integration onto printed circuit boards. Featuring a single row layout and a durable housing made of high temperature polyamide, this connector ensures reliable operation even in harsh environments. With a pitch of 3.81 mm and a voltage rating of 300 V AC, it's suitable for a wide range of applications. The contact material of CuMg and tin plating on the mating area guarantee optimal conductivity and corrosion resistance. Its 11 A amperage capacity, along with a maximum operating temperature range of -40 to 105 °C, make it ideal for industrial use. RoHS compliant and suitable for lead-free solder processes, this terminal block is not only efficient but also environmentally friendly. Upgrade your connectivity solutions today.