| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342077-6 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342077-6 |
| SKU: | AMP2342077-6 |
2342077-6
| Heilind Number: | AMP2342077-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342077-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Power up your projects with this high-performance terminal block, featuring a robust housing made of High Temperature Polyamide in sleek black. Designed for secure board mounting, its vertical orientation and through-hole contact mount style ensure reliable connectivity. With a voltage rating of 300 V AC and an amperage of 11 A, this terminal block is perfect for power and signal applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees durability and performance. Each box-packaged unit contains 6 positions, each with a pitch of 3.81 mm (.15 in) for easy installation. Meeting RoHS compliance standards, this terminal block is not only efficient but also environmentally friendly. Elevate your connection solutions with this essential component.

