| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342078-2 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342078-2 |
| SKU: | AMP2342078-2 |
2342078-2
| Heilind Number: | AMP2342078-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342078-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this high-quality terminal block. Featuring a durable black housing and a high-temperature polyamide construction, it ensures reliable performance in industrial settings. With a contact amperage of 11A and voltage rating of 300V AC, it offers efficient power transmission. Its board mount design, with a pitch of 3.81mm, allows for secure installation. The two-position block is suitable for various circuit applications and is RoHS compliant, making it an environmentally friendly choice. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for diverse applications. Its lead-free solder capability and tin plating on the contact mating area ensure easy and durable connections. Whether for wire-to-board or other configurations, this terminal block is a versatile and essential component in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986720-2 | ![]() | |
| TE Connectivity 284509-2 | ![]() |


