2342078-5

Heilind Number:AMP2342078-5
Manufacturer:TE Connectivity
Manufacturer Number:2342078-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342078-5
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:5
Housing Color:Black
GPL:124
Tail Length:.075 in, 1.9 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342078-5
SKU:AMP2342078-5

Detailed Description

This board mount terminal block offers a reliable connection for power and signal applications, with a high amperage rating of 11 A and a voltage capacity of 300 V AC. Featuring a single row design with five positions, it is constructed with durable high temperature polyamide housing in a sleek black color. The contact material is CuMg with tin plating, ensuring efficient conductivity. Suitable for industrial use, this terminal block is lead-free solder compatible and can withstand operating temperatures ranging from -40 to 105 °C (-40 to 221 °F). Its through-hole mount style and shrouded header type make it easy to integrate into PCB assemblies, providing a secure and long-lasting connection. Compliant with RoHS regulations, it is an environmentally friendly choice for various electronic applications.