| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342079-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342079-3 |
| SKU: | AMP2342079-3 |
2342079-3
| Heilind Number: | AMP2342079-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342079-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure power and signal circuits with this durable terminal block. Designed for board mount installation, it features a single row layout with three positions, ideal for efficient PCB assembly. The high temperature polyamide housing in sleek black offers both durability and heat resistance, while the copper magnesium contacts ensure reliable conductivity. With a 15A amperage and 300V AC voltage rating, it's suitable for a wide range of industrial applications. Reflow solder capable and RoHS compliant, this terminal block guarantees easy and environmentally friendly assembly. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a reliable choice for various power and signal circuit setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-3 | ![]() | |
| TE Connectivity 1986976-3 | ![]() |


