| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342079-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342079-5 |
| SKU: | AMP2342079-5 |
2342079-5
Specifications
Detailed Description
This high-temperature polyamide header, featuring a 5mm pitch, offers a reliable connection for power and signal applications. With a current rating of 15A and a voltage capacity of 300V AC, it ensures efficient performance on PCB boards. Its black housing and tin-plated contacts are suitable for industrial use, with reflow solder capability up to 260°C. Operating in a wide temperature range from -40 to 105°C, it meets RoHS compliance standards. Ideal for wire-to-board connections, this shrouded header with through-hole mounting guarantees secure and durable assembly in various electronic devices.

