| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342079-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342079-7 |
| SKU: | AMP2342079-7 |
2342079-7
| Heilind Number: | AMP2342079-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342079-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Power up your devices with this high-performance 15 A header, designed for efficient board mounting. With a durable high-temperature polyamide housing in sleek black, it ensures reliable operation even in challenging environments. Boasting a single row with 7 positions and a vertical mount angle, this connector offers easy installation and space-saving benefits. Its copper-magnesium contact material and tin plating guarantee optimal signal transmission, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for power and signal applications, this industrial-grade connector is a must-have for any electronic setup.

