2342082-3

Heilind Number:AMP2342082-3
Manufacturer:TE Connectivity
Manufacturer Number:2342082-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342082-3
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342082-3
SKU:AMP2342082-3

Detailed Description

This 15 A Header, featuring a single row design, is an essential component for power and signal applications. With a durable High Temperature Polyamide housing in sleek black, it guarantees reliable performance even in harsh environments, with an operating temperature range from -40 to 105 °C. Its versatile board mount configuration and vertical mount angle make it easy to install, while its 5 mm pitch ensures compatibility with various systems. Each of its three positions is equipped with CuMg contacts plated with Tin, meeting industrial lead-free soldering standards. Perfect for wire-to-board connections, this RoHS-compliant connector is a must-have for any electronic setup.