2342082-7

Heilind Number:AMP2342082-7
Manufacturer:TE Connectivity
Manufacturer Number:2342082-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342082-7
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:7
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342082-7
SKU:AMP2342082-7

Detailed Description

Easily power and transmit signals with this high-performance board mount terminal block. Featuring a vertical mount angle and durable construction with high temperature polyamide housing, it ensures reliable operation in various environments. The black housing color adds a sleek touch, while the tin-plated contact mating area guarantees efficient connectivity. With 7 positions and a pitch of 5mm, it offers ample space for secure wire-to-board connections. Operating within a wide temperature range of -40 to 105°C, this terminal block is suitable for industrial applications. Fully RoHS compliant, it meets stringent environmental standards. Perfect for power and signal circuitry, it's an essential component for any electronics project.