2342082-8

Heilind Number:AMP2342082-8
Manufacturer:TE Connectivity
Manufacturer Number:2342082-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342082-8
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342082-8
SKU:AMP2342082-8

Detailed Description

Enhance your power and signal connections with this high-quality terminal block. Designed for efficient board mounting, it features a single row layout with a pitch of 5mm. The durable black housing, made of high temperature polyamide, ensures reliable performance in industrial settings. With a maximum voltage rating of 300V AC and an amperage of 15A, it is suitable for various applications. The tin-plated contacts provide excellent conductivity, while the lead-free solder process complies with RoHS regulations. Operating smoothly in temperatures ranging from -40 to 105°C, this terminal block is a dependable choice for your electronic projects.