2342083-7

Heilind Number:AMP2342083-7
Manufacturer:TE Connectivity
Manufacturer Number:2342083-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342083-7
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:7
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342083-7
SKU:AMP2342083-7

Detailed Description

This high-temperature polyamide header, designed for board mount installation, offers a reliable connection for power and signal applications. With a 15A amperage and 300V AC voltage rating, it ensures efficient performance. The black housing, featuring a single row with seven positions, is both durable and visually discreet. Equipped with CuMg contacts plated with tin, it guarantees secure and stable connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers versatility for various environments. Its through-hole mount style and 5.08mm pitch make it easy to integrate into PCBs. RoHS compliant and lead-free solder capable, it aligns with environmental standards. Suitable for wire-to-board connections, this shrouded header is ideal for industrial applications.