2342083-8

Heilind Number:AMP2342083-8
Manufacturer:TE Connectivity
Manufacturer Number:2342083-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342083-8
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342083-8
SKU:AMP2342083-8

Detailed Description

Easily connect power and signal components with this versatile 15 A header. Crafted with high temperature polyamide housing in sleek black, it features a single row design for convenient board mount installation. Each contact, made of durable CuMg material with tin plating, ensures reliable connectivity. With eight positions and a 5.08 mm pitch, this PCB mount header is suitable for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it complies with RoHS standards for environmentally friendly use. Upgrade your wiring setup with this essential component.