2342084-7

Heilind Number:AMP2342084-7
Manufacturer:TE Connectivity
Manufacturer Number:2342084-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

7POS HDR ST, HT, 5.08MM PITCH, TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342084-7
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:7
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:2342084-7
SKU:AMP2342084-7

Detailed Description

Power up your connections with this high-performance amperage connector, designed for seamless board mounting. Featuring a durable housing made of high-temperature polyamide in sleek black, it ensures reliable performance even in harsh industrial environments. With a contact rating of 15 A at 300 V AC, this connector is ideal for power and signal applications. The 5.08 mm pitch and 2.6 mm tail length provide easy installation on printed circuit boards. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Trust in the quality and versatility of this connector for all your wire-to-board needs.