MS3456LS40-56PX

Heilind Number:AMP2342832-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS40-56PX
ECAD Model:
3D Model

Description:

AVC16L FLAT AIO RGB R 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS40-56PX
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342832-1

Detailed Description

Enhance your electronic projects with the AVC16L Flat AIO RGB Push Button Switch, a sleek and versatile component measuring 500mm. Featuring a durable epoxy seal and vertical mount angle, it guarantees secure and seamless integration onto panels. Designed for convenience, this switch operates with a simple On/Off function, utilizing an SPST contact configuration. The round actuator, in a striking silver color, adds a touch of sophistication to any application. With built-in illumination and a rated voltage of 5-24 VDC, it offers both aesthetic appeal and functional efficiency. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your switch solutions with this high-quality and stylish offering.