| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS40-56PY |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VDC |
| SKU: | AMP2342832-2 |
MS3456LS40-56PY
| Heilind Number: | AMP2342832-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS40-56PY |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AVC16L FLAT AIO Red Push Button Switch, a sleek and versatile addition to any panel. With a mount angle of 90 degrees and a durable epoxy seal, this switch is designed for vertical installation and built to last. Featuring a round silver actuator and cap, it offers a stylish yet functional design. Rated for amperage of 1A and voltage range of 5-24VDC, it ensures reliable performance. The SPST contact configuration and On-Off switch operation make it easy to use, while its RoHS compliance guarantees environmental responsibility. Illuminate your control panel with the AVC16L Flat AIO Red Push Button Switch, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2213775-7 | ![]() |


