MS3456LS40-56SW

Heilind Number:AMP2342832-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS40-56SW
ECAD Model:
3D Model

Description:

AVC16L FLAT S16 RGB R 500MM/2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS40-56SW
Amperage:1 A
Mount Type:Panel
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Actuator Color:Silver
Cap Color:Silver
Rated Voltage:5 - 24 VDC
SKU:AMP2342832-5

Detailed Description

Enhance your control panel with the AVC16L FLAT S16 RGB R Push Button Switch. Featuring a sleek design and vertical mount angle, this switch offers convenient operation with a round actuator in a striking silver finish. Designed for illumination with SPST contact configuration, it ensures easy visibility and functionality in any setting. With epoxy seal and RoHS compliance, it guarantees durability and environmental responsibility. Perfect for a range of applications, from industrial machinery to consumer electronics, this switch is a versatile and reliable choice for your project.