| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS40-56SX |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VDC |
| SKU: | AMP2342832-6 |
MS3456LS40-56SX
| Heilind Number: | AMP2342832-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS40-56SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVC16L Flat S16 Red R Push Button Switch. Designed for vertical mounting, this sleek switch features a round silver actuator for easy operation. With SPST contact configuration and On-Off switch operation, it offers reliable performance. The illuminated design adds visibility, while the epoxy seal ensures durability. Rated for 5-24 VDC, it's ideal for a variety of applications. ROHS compliant for environmental responsibility. Elevate your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2213775-7 | ![]() |


