| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS40-56SZ |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Seal Type: | Epoxy |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 5 - 24 VDC |
| SKU: | AMP2342832-8 |
MS3456LS40-56SZ
| Heilind Number: | AMP2342832-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS40-56SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVC16M FLAT S04 RGB R 500MM/2X3 push button switch, offering seamless integration and a sleek silver design. With a versatile panel mount angle and epoxy seal, this switch ensures reliable performance in any application. The SPST contact configuration and round actuator provide easy operation, while the illuminated design adds a touch of sophistication. Rated for 5-24 VDC, this switch is both energy-efficient and environmentally friendly, meeting RoHS compliance standards. Upgrade your setup with this high-quality push button switch, perfect for a range of industrial and commercial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2213775-7 | ![]() |


